Zero Insertion Force (ZIF) connector for Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) applications. Features a 0.375-inch pitch and 5 circuits across a single row. Constructed with brass and steel contacts plated in tin and chromate, supporting a 15A current rating and 300V voltage rating. Insulation is thermoplastic with a UL94 V-0 flammability rating. Designed for through-hole mounting with straight orientation and solder termination, accommodating wire gauges from 14AWG to 22AWG. Operating temperature range is -40°C to 100°C.
Molex 0387206605 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 15A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 49.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.