6-position, 1-row, straight, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features brass and steel contacts with tin and chromate plating, rated for 15A and 300V AC. Black thermoplastic housing with a 9.53mm pitch, supporting wire gauges from 14AWG to 22AWG. Operates within a temperature range of -40°C to 100°C and boasts a UL94 V-0 flammability rating.
Molex 0387206606 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 15A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 59.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 380 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.