7-circuit, 1-row, straight, through-hole mounted ZIF/LIF connector with a 0.375-inch pitch. Features brass contacts with nickel plating, PBT insulation, and a 15A current rating. Operates within a -40°C to 100°C temperature range and supports up to 300V AC. Designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications, with solder termination and wire gauge compatibility from 14AWG to 22AWG.
Molex 0387206807 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 15.7mm |
| Insulation Material | PBT |
| Length | 87.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.