13-position, straight ZIF/LIF connector with a 9.52mm pitch, designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. Features brass contacts with nickel plating and a thermoplastic insulator, rated for 300V and operating temperatures from -40°C to 100°C. The black housing has a UL94 V-0 flammability rating and accepts wire gauges from 14AWG to 22AWG. This through-hole mount component offers a solder termination and a 15.7mm depth.
Molex 0387206913 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 126mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.52mm |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.