
This 14-position FFC/FPC connector features a voltage rating of 300V and a current rating of 25A. It is designed for through-hole mounting and operates within a temperature range of -40°C to 100°C. The connector is made from brass with a tin plating and has a PBT insulation material. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
Molex 0387207414 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387207414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
