The Beau 38720 is a 2-row through hole connector with a current rating of 25A and a maximum operating temperature of 130°C. It features a thermoplastic insulation material and a zinc-plated steel contact. The connector is available in a tray packaging with 1100 pieces per package. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Molex 0387207502 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 25A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 21.1mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Tray |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387207502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.