
This 5-contact through-hole connector features a steel contact material with zinc plating, a thermoplastic insulation material, and a black housing color. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a voltage rating of 300V with a current rating of 25A. It is available in a tray packaging with a pitch of 0.375inch and a wire gauge range of 12AWG to 22AWG.
Molex 0387207505 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 25A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 49.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387207505 to view detailed technical specifications.
No datasheet is available for this part.