
This 12-position through-hole terminal block features a thermoplastic insulation material and a steel contact with zinc plating. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The terminal block is rated for 300V and can accommodate wire gauges from 12AWG to 22AWG. It is packaged in a tray with 180 units per package.
Molex 0387207512 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 25A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 116.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387207512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.