Barrier strip terminal block featuring a 25A current rating and 300V voltage rating. Designed with 20 circuits and 20 contacts in a single row, this straight-orientation component utilizes steel contacts with zinc plating and a thermoplastic insulator. It supports wire gauges from 12AWG to 22AWG and offers through-hole mounting with solder termination. The black housing is constructed from UL94 V-0 rated thermoplastic, operating within a temperature range of -40°C to 100°C.
Molex 0387207520 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 25A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 192.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387207520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.