
25-position, 1-row, straight, through-hole mounted connector with a 9.52mm pitch. Features brass contacts with tin plating, rated for 25A and 300V, accommodating wire gauges from 12AWG to 22AWG. The black thermoplastic housing offers UL94 V-0 flammability resistance and operates within a temperature range of -40°C to 100°C. This RoHS compliant component utilizes solder termination.
Molex 0387207525 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Number of Wire Entries | 25 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387207525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.