
The Molex Eurostyle ESE 39537 is a 15-position free hanging cable connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 300V and can handle a current of 10A. The connector is available in bulk packaging and is not RoHS compliant. It has a pitch of 0.2inch and can accommodate wire gauges from 12AWG to 26AWG.
Molex 0395372415 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 12.7mm |
| Housing Color | Black |
| Length | 86.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395372415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.