The Molex Eurostyle ESE 39537 connector features a 9-contact design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 300V and can handle a current of up to 10A. The connector is available in a bulk packaging and has a pitch of 0.2inch. It is not RoHS compliant and has a termination type of screw.
Molex 0395372509 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 10A |
| Depth | 12.7mm |
| Housing Color | Black |
| Length | 55.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395372509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.