
The 11-Position Eurostyle ESE 39537 connector is a free hanging connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 300V and a current rating of 10A. The connector has a pitch of 0.2inch and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395372511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 10A |
| Depth | 12.7mm |
| Length | 66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395372511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.