The Eurostyle ESE 39537 is a 300V, 10A free hanging connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a black color, bronze contact material, and tin contact plating. The connector has a length of 30.5mm and a depth of 25.9mm, with a pitch of 0.2inch and a wire gauge range of 12AWG to 26AWG. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 25.9mm |
| Gender | Female |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
