The Eurostyle ESE 39537 terminal block is a 5-position, free-hanging, cable-mount connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a green housing color and a bronze contact material with a tin plating. The terminal block has a maximum supply voltage of 300V and a current rating of 10A. It is available in bulk packaging with a pitch of 0.2inch and a wire gauge range of 12AWG to 26AWG.
Molex 0395377305 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 12.7mm |
| Housing Color | Green |
| Length | 35.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395377305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.