
11-position, straight, cable mount flexible flat cable/flexible printed circuit connector with ZIF/LIF technology. Features 5.08mm pitch, 10A current rating per contact, and 300V max supply voltage. Constructed with bronze contacts plated in gold, housed in green material. Supports wire gauges from 12AWG to 26AWG and operates within a temperature range of -40°C to 105°C.
Molex 0395377911 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 10A |
| Depth | 12.7mm |
| Housing Color | Green |
| Length | 66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395377911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.