
The Molex Eurostyle ESE 39537 is a free hanging cable connector with 5 positions, rated for 300V and 10A. It has a green housing color and is available in bulk packaging. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant and has a pitch of 0.2inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395378305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 25.9mm |
| Housing Color | Green |
| Length | 35.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395378305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.