
This 22-position through-hole header from Molex features a current rating of 4.5A and a voltage rating of 250V. It has a black housing color and a gold contact plating. The header is designed for use in applications where a high level of reliability is required, and it is suitable for use in a variety of industries. The operating temperature range is from 0°C to 50°C, and it is compliant with RoHS regulations.
Molex 0416610021 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4.5A |
| Depth | 7.62mm |
| Housing Color | Black |
| Length | 87.12mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41661 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0416610021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.