This 4-position through-hole header features a black housing and brass contacts with gold plating. The header has a contact mating length of 0.45 inch and a pitch of 3.96 mm. It is designed for use in applications with operating temperatures ranging from 0°C to 75°C. The header is packaged in bulk and has a package quantity of one.
Molex 0416710026 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.02mm |
| Housing Color | Black |
| Length | 15.85mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | KK® 41671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0416710026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.