The Mini-Fit Sr 42820 is a 4-position connector with a voltage rating of 600V and a current rating of 50A. It has a right-angle orientation and is terminated with solder. The connector is available in a packaging quantity of 288 units, packaged in rail/tube format. It has a max operating temperature of 105°C and a min operating temperature of -40°C.
Molex 0428204243 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 50A |
| Depth | 28.6mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 43.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Rail/Tube |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 42820 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0428204243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.