CONN RCPT TEN60 34POS EDGE MNT
Molex 0464361006 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 34 |
| Number of Rows | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | EXTreme Ten60Power™ 46436 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0464361006 to view detailed technical specifications.
No datasheet is available for this part.