Molex 0464361241 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Packaging | Tray |
| Series | EXTreme Ten60Power™ 46436 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0464361241 to view detailed technical specifications.
No datasheet is available for this part.