Molex 0464371077 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 29.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 52.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme Ten60Power™ 46437 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0464371077 to view detailed technical specifications.
No datasheet is available for this part.