Molex 0464371241 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 19 |
| Series | EXTreme Ten60Power 46437 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0464371241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.