
This 28-position, 2-row straight surface mount connector features a natural housing color and is plated with tin. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is designed for surface mount applications and is available in tape and reel packaging.
Molex 0524652871 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.2mm |
| Housing Color | Natural |
| Length | 12.8mm |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | 52465 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0524652871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.