
The CRC 54333 connector features 30 female sockets with a 0.118inch pitch, arranged in 6 rows. It has a straight orientation and is available in bulk packaging. The connector is designed for free hanging or through hole mounting.
Molex 0543333000 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Row Spacing | 0.118inch |
| Series | CRC™ 54333 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0543333000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.