The Mini Mi II 55447 connector features 15 male pin contacts with a tin plating and brass material, suitable for operating temperatures between -40°C and 105°C. It has a natural housing color and a natural contact color, with a maximum voltage rating of 100V AC. The connector is available in a tray packaging and is RoHS compliant.
Molex 0554471570 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Housing Color | Natural |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55447 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554471570 to view detailed technical specifications.
No datasheet is available for this part.