
8-position, 1-row, straight male pin header with a 1.25mm pitch, designed for surface mount applications. Features brass contacts with tin plating and a tin mating finish, rated for 1.5A current and 100V voltage. Constructed with UL94 V-0 rated natural nylon insulation, operating between -40°C and 105°C. This RoHS compliant component is supplied in tape and reel packaging.
Molex 0554500859 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 13.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II 55450 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554500859 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
