
16-position, single-row wire-to-board header with a 1.25mm pitch. Features male pin contacts with tin plating over brass for mating. Surface mountable with straight orientation and solder termination. Nylon housing in natural color, rated UL94 V-0, operates from -40°C to 105°C with a 100V AC maximum voltage rating. Packaged on tape and reel.
Molex 0554501669 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 23.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II 55450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554501669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.