Molex 06-02-3031-P technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 06-02-3031-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.