This 17-position through-hole male pin header has a current rating of 3A and a voltage rating of 250V. It is made from brass and features a UL94 V-0 flammability rating. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a rail/tube format with 440 pieces per package and has a pitch of 2.54mm.
Molex 0705530051 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 45.73mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 440 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | SL 70553 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 13.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0705530051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.