Molex 0717154001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Low Force Helix (LFH) 71715 |
| Termination | Solder |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0717154001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.