
The Molex Impact 76145 is a 30V rated connector with a current rating of 750mA. It features a through hole mount and a straight orientation. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It is available in a tray packaging and has a pitch of 1.9mm. The operating temperature range is from -55°C to 85°C.
Molex 0761451606 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 288 |
| Number of Rows | 18 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76145 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761451606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.