
The Impact 76145 socket is a through hole socket with a current rating of 750mA and a voltage rating of 30V. It is designed for use with components and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The socket is made of copper alloy with a gold plating and is packaged in a tray. It is RoHS compliant and has a flammability rating of UL94 V-0.
Molex 0761459605 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 288 |
| Number of Rows | 18 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76145 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761459605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.