
The Impact 76150 is a 288-position right angle header with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a voltage rating of 30V and is compliant with RoHS and REACH regulations. The header is available in a package quantity of 96 and is packaged in a tray. It has a pitch of 1.9mm and is suitable for through hole, edge, and board mounting.
Molex 0761501026 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 37.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Positions | 288 |
| Number of Rows | 18 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impact™ 76150 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761501026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.