The Milli-Grid 79108 series connector features 12 female socket contacts with a current rating of 1A and a voltage rating of 125V. It has a through hole mount and a 2mm pitch. The insulation material is black polymer. The connector is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Molex 0791081005 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Milli-Grid 79108 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.