Molex 0791081009 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Length | 20.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79108 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.