
This 28-position rectangular connector features a 2mm pitch and a right angle orientation. It is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of bronze with a gold mating contact finish and has a black polymer insulation material.
Molex 0791081013 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 79108 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.