
The Milli-Grid 79108 connector features 46 female socket contacts with a gold plating and a bronze material. It has a black housing and insulation made of polymer. The connector is rated for 125V and has an operating temperature range of -55°C to 125°C. It is available in a rail/tube packaging with a 2mm pitch and is RoHS compliant.
Molex 0791081022 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 79108 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.