
This 6-position rectangular connector features a 2mm pitch and a female socket contact type. It is rated for 125V and has a maximum operating temperature of 125°C. The connector is designed for through-hole mounting and is available in a rail or tube packaging. The contacts are made of bronze with a gold plating and gold mating finish. The insulation material is polymer with a black color.
Molex 0791081052 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 79108 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.