
The Milli-Grid 79108 connector features 24 female socket contacts with a gold mating finish and bronze construction. It has a polymer insulation material with a black color and is available in a tape and reel packaging. The connector is designed for through-hole mounting and has a right-angle orientation. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Molex 0791081061 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 79108 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.