The Milli-Grid 79108 connector features a black housing and female socket contacts with gold plating. It has 48 positions in a 2-row configuration, with a pitch of 0.079inch and a row spacing of 0.079inch. The connector is designed for through-hole mounting and is rated for operation between -55°C and 105°C. It is RoHS compliant and is packaged in a rail or tube format.
Molex 0791081073 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Length | 48.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79108 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.