Molex 08-58-0189 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 3.3mm |
| Gender | Female |
| Height | 4.74mm |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Material | Bronze |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | KK 396, Trifurcon |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-58-0189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.