This 20-position right angle header features a gold-plated contact and is constructed from polyester insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in bulk packaging and is terminated with solder. It meets the UL94 V-0 flammability rating.
Molex 0850500050 technical specifications.
| Contact Plating | Gold |
| Depth | 15.18mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 38.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 85050 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850500050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.