
2MM MGRID REC TOP/E W/CVR 450CKT
Molex 0873814063 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.2mm |
| Housing Color | Black |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87381 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873814063 to view detailed technical specifications.
No datasheet is available for this part.