
This 30V through-hole header features gold contact plating and a 1mm pitch. It is designed for use in applications with operating temperatures ranging from -55°C to 85°C. The header is compliant with RoHS regulations and is available in a tray packaging format. It is suitable for use with DDR2 SDRAM memory types.
Molex 0878030032 technical specifications.
| Contact Plating | Gold |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 87803 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878030032 to view detailed technical specifications.
No datasheet is available for this part.