This 26-position, 2-row through-hole connector features a black housing and a 2.54mm pitch. It is designed for use in applications where a high level of reliability is required, with a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. The connector is manufactured by Molex and is part of the C-Grid 87834 series. It is RoHS compliant and suitable for use in a variety of industries.
Molex 0878342619 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.89mm |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87834 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878342619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.