
This 8-position 8-contact right angle rectangular connector features a white housing and bronze contacts with tin and copper plating. It has a current rating of 5A and a voltage rating of 250V. The connector is designed for through hole mounting and has a maximum operating temperature of 75°C. It is lead free and RoHS compliant.
Molex 09-48-1084 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.4mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-1084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
