Molex 09-48-2121 technical specifications.
| Contact Plating | Tin |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 462 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-2121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
