
10-position, single-row female receptacle connector with a 3.96mm pitch, designed for vertical PCB mounting via through-hole termination. Features brass contacts with gold plating, rated for 5A current and 250V AC/DC. The natural-colored housing is made of white plastic, operating within a temperature range of 0°C to 75°C. This lead-free and RoHS-compliant component offers a depth of 11.92mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 09-48-3104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.92mm |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-3104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
